Siemens Inverter Drive, 55 kW, 3 Phase, G120X Series 240 V 260 A
- RS Stock No.:
- 180-740
- Mfr. Part No.:
- 6SL3220-3YC40-1UB0
- Brand:
- Siemens
Subtotal (1 unit)*
£5,108.66
(exc. VAT)
£6,130.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,108.66 |
*price indicative
- RS Stock No.:
- 180-740
- Mfr. Part No.:
- 6SL3220-3YC40-1UB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 55kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 260A | |
| Series | G120X | |
| IP Rating | IP20 | |
| Overall Length | 709mm | |
| Minimum Supply Voltage | 200V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 305mm | |
| Standards/Approvals | SEMI F47, UL, CE, C-Tick (RCM), cUL, EAC, KCC, REACH | |
| Overall Depth | 369mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 55kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 260A | ||
Series G120X | ||
IP Rating IP20 | ||
Overall Length 709mm | ||
Minimum Supply Voltage 200V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Overall Width 305mm | ||
Standards/Approvals SEMI F47, UL, CE, C-Tick (RCM), cUL, EAC, KCC, REACH | ||
Overall Depth 369mm | ||
- COO (Country of Origin):
- GB
The Siemens Drive delivers exceptional performance for a variety of industrial applications, optimising motor control with impressive efficiency. Designed to facilitate seamless integration and operation, it boasts a robust construction for demanding environments. The user friendly interface enhances operational convenience, ensuring effortless adjustments and monitoring. With state of the art features like sensor less vector control and a wide range of communication protocols, it empowers users to maximise productivity while minimising energy consumption.
Offers flexible connectivity options for diverse system integration
Delivers high efficiency to significantly reduce operational costs
Designed for easy installation and minimal maintenance requirements
Capable of withstanding harsh environmental conditions
Includes advanced safety features to protect both the operator and equipment
Related links
- Siemens AC Motor Drive 3 Phase, G120X Series 240 V 260 A
- Siemens Inverter Drive 3 Phase, G120X Series 240 V 260 A
- Siemens Inverter Drive 3 Phase, G120X Series 480 V 149 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480 V 149 A
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
