Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 2.8 A, G120X Series
- RS Stock No.:
- 158-841
- Mfr. Part No.:
- 6SL3220-2YE12-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£646.03
(exc. VAT)
£775.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £646.03 |
*price indicative
- RS Stock No.:
- 158-841
- Mfr. Part No.:
- 6SL3220-2YE12-0AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.1 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 2.8 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.1 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 2.8 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens high-performance drive system combines efficiency and reliability, designed specifically to enhance your motor management needs. The advanced features allow for seamless integration into various applications, ensuring optimal performance under a range of conditions. Whether in a demanding industrial environment or a more controlled setting, this drive system provides exceptional control and monitoring capabilities. Its robust construction and superior thermal management make it suitable for a variety of installations, enhancing energy savings and reducing operational costs while maintaining a high degree of user comfort and convenience. Experience powerful motor control that adapts to your requirements with ease.
Exceptional efficiency class ensures reduced energy consumption
Integrated cooling system optimizes operational lifespan
Advanced control techniques allow for precise motor performance
Wide operational temperature range caters to diverse environments
Integrated cooling system optimizes operational lifespan
Advanced control techniques allow for precise motor performance
Wide operational temperature range caters to diverse environments
Related links
- Siemens Inverter Drive 3 Phase 2.8 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.8 A, SINAMICS G120X Series
- Siemens Inverter Drive 480 V ac SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 36 A, G120X Series
- Siemens Inverter Drive 3 Phase 198 A, G120X Series
- Siemens Inverter Drive 3 Phase 17 A, G120X Series
- Siemens Inverter Drive 3 Phase 471 A, G120X Series
- Siemens Inverter Drive 3 Phase 6.9 A, G120X Series
