Siemens Inverter Drive, 22 kW, 3 Phase, 380 → 480 V, 42 A, G120X Series

Subtotal (1 unit)*

£2,458.32

(exc. VAT)

£2,949.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,458.32

*price indicative

RS Stock No.:
158-795
Mfr. Part No.:
6SL3220-2YE32-1UP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

22 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

42 A

Series

G120X

COO (Country of Origin):
GB
The Siemens high-performance drive offers an exceptional solution for various industrial applications, especially in the field of motor control. Designed for robustness and efficiency, it seamlessly integrates advanced control techniques and a comprehensive I/O extension module. Its air-cooled design and compact dimensions make it ideal for installations in confined spaces, whilst maintaining optimal operational efficiency. With a rated voltage of 400V, this drive excels in performance, ensuring reliable operation even in demanding conditions. The device also boasts a wide operational temperature range, making it suitable for diverse environments. This drive is engineered to facilitate precise control over motor functions, thus enhancing overall productivity.

Compact design for easy installation
Advanced vector control for motor efficiency
High overload capability for demanding use
Integrated safety features for peace of mind
User-friendly panel for monitoring
Robust construction meets international standards

Related links