Siemens Inverter Drive, 37 kW, 3 Phase, 380 → 480 V, 70 A, G120X Series

Subtotal (1 unit)*

£3,602.00

(exc. VAT)

£4,322.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,602.00

*price indicative

RS Stock No.:
158-646
Mfr. Part No.:
6SL3220-1YE36-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

37 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

70 A

Series

G120X

COO (Country of Origin):
GB
The Siemens Sinamics G120X is an advanced solution designed to meet the needs of various industrial applications. With an efficient air cooling system and a robust design, it ensures reliable performance across diverse operating conditions. The converter features a versatile range of input and output configurations tailored for optimal flexibility, allowing seamless integration into existing systems. Ideal for demanding environments, it boasts a high degree of protection and is suitable for both standard and challenging installations. Its user-friendly interface and exceptional operational efficiency make it a preferred choice for professionals aimed at enhancing productivity and performance.

Robust industrial use with high protection
Air cooling for effective heat dissipation
Multiple input and output options for flexibility
Advanced control techniques enhance performance
Maintains efficiency and reduces energy consumption

Related links