Siemens Inverter Drive, 45 kW, 3 Phase, G120X Series 240 V 208 A

Subtotal (1 unit)*

£4,065.69

(exc. VAT)

£4,878.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,065.69

*price indicative

RS Stock No.:
158-151
Mfr. Part No.:
6SL3220-1YC38-0UB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

45kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

208A

Series

G120X

Overall Length

369mm

IP Rating

IP20

Minimum Supply Voltage

200V

Output Frequency

550Hz

Maximum Supply Voltage

240V

Minimum Operating Temperature

-20°C

Compatible Motor Type

AC Motor

Drive Type

Inverter Drive

Maximum Operating Temperature

45°C

Overall Width

305mm

Standards/Approvals

CE, KCC, SEMI F47, UL, REACH, C-Tick (RCM), cUL, EAC

Overall Depth

369mm

The Siemens Sinamics G120X is a cutting-edge drive solution meticulously designed to enhance efficiency and performance in various industrial applications. Engineered with advanced control techniques, this drive not only optimises energy consumption but also ensures superior operational reliability. The compact design makes it easy to integrate, while its robust construction guarantees longevity and durability even in demanding environments. With an impressive range of features including a high overload capability and a degree of protection suitable for various settings, this drive also excels in communication flexibility, supporting multiple protocols for seamless integration into existing systems. Experience versatile functionality and enhanced productivity with the Sinamics G120X, a drive solution that meets the evolving needs of modern industries.

High overload capacity for demanding applications

Versatile communication options for seamless system integration

Robust construction ensures durability in challenging environments

Compact design facilitates easy installation in limited spaces

Advanced control techniques enhance overall performance

User-friendly interface simplifies configuration and monitoring

Related links