Siemens Inverter Drive, 2.2 kW, 3 Phase, 200 → 240 V, 9.6 A, G120X Series
- RS Stock No.:
- 157-902
- Mfr. Part No.:
- 6SL3220-1YC16-1UB0
- Brand:
- Siemens
Subtotal (1 unit)*
£645.53
(exc. VAT)
£774.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £645.53 |
*price indicative
- RS Stock No.:
- 157-902
- Mfr. Part No.:
- 6SL3220-1YC16-1UB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 2.2 kW | |
| Phase | 3 | |
| Supply Voltage | 200 → 240 V | |
| Current Rating | 9.6 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 2.2 kW | ||
Phase 3 | ||
Supply Voltage 200 → 240 V | ||
Current Rating 9.6 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Sinamics G120X is a robust and versatile drive solution designed to optimise performance in various industrial applications. Built to withstand challenging conditions, this drive offers high efficiency and reliability. With advanced features such as sensorless vector control and multiple overload capabilities, users can expect enhanced operational flexibility. Its compact design allows for efficient installation, while the extensive communication options ensure seamless integration into existing systems. Additionally, the drive adheres to stringent safety and environmental standards, making it an ideal choice for modern applications requiring both performance and sustainability.
Air cooling ensures efficient thermal management
IP20 rating protects against dust and debris
Supports a wide range of input voltages
Various outputs enable comprehensive control
IP20 rating protects against dust and debris
Supports a wide range of input voltages
Various outputs enable comprehensive control
Related links
- Siemens Inverter Drive 3 Phase 9.6 A, G120X Series
- Siemens Inverter Drive 3 Phase 16.3 A, G120X Series
- Siemens Inverter Drive 3 Phase 172 A, G120X Series
- Siemens Inverter Drive 3 Phase 26.3 A, G120X Series
- Siemens Inverter Drive 3 Phase 6.7 A, G120X Series
- Siemens Inverter Drive 3 Phase 149 A, G120X Series
- Siemens Inverter Drive 3 Phase 40 A, G120X Series
- Siemens Inverter Drive 3 Phase 76 A, G120X Series
