Siemens Inverter Drive, 1.1 kW, 3 Phase, 200 → 240 V, 5.4 A, G120X Series
- RS Stock No.:
- 157-735
- Mfr. Part No.:
- 6SL3220-1YC12-0UP0
- Brand:
- Siemens
Subtotal (1 unit)*
£605.05
(exc. VAT)
£726.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £605.05 |
*price indicative
- RS Stock No.:
- 157-735
- Mfr. Part No.:
- 6SL3220-1YC12-0UP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.1 kW | |
| Phase | 3 | |
| Supply Voltage | 200 → 240 V | |
| Current Rating | 5.4 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.1 kW | ||
Phase 3 | ||
Supply Voltage 200 → 240 V | ||
Current Rating 5.4 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens advanced drive system, ideal for various applications, ensures seamless control and efficiency. Engineered for performance, it harmonises robust power capabilities with sophisticated digital interfaces, making it suitable for any demanding operational environment. The drive's design incorporates a host of functionalities, including vector control and precise overload management, providing end users with the reliability needed in todays competitive market. Whether in industrial automation or process control, this drive stands out for its exceptional energy efficiency and reliable operation, ensuring reduced downtime and maximised performance even under challenging conditions.
Equipped with sophisticated overload management for optimal reliability
Includes a user-friendly interface for simplified operation
Designed for efficient energy use to reduce costs
Features comprehensive protection against environmental factors
Supports a broad range of communication standards
Includes a user-friendly interface for simplified operation
Designed for efficient energy use to reduce costs
Features comprehensive protection against environmental factors
Supports a broad range of communication standards
Related links
- Siemens Inverter Drive 3 Phase 5.4 A, G120X Series
- Siemens Inverter Drive 3 Phase 5.4 A, SINAMICS G220 Series
- Siemens Inverter Drive 3 Phase 9.6 A, G120X Series
- Siemens Inverter Drive 3 Phase 12.7 A, G120X Series
- Siemens Inverter Drive 3 Phase 76 A, G120X Series
- Siemens Inverter Drive 3 Phase 149 A, G120X Series
- Siemens Inverter Drive 3 Phase 16.3 A, G120X Series
- Siemens Inverter Drive 3 Phase 3.8 A, G120X Series
