Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 721-401
- Mfr. Part No.:
- 68469881
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fieldbus Interface Module | |
| Accessory Type | Adapter | |
| For Use With | Controllers | |
| Series | FMBA | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fieldbus Interface Module | ||
Accessory Type Adapter | ||
For Use With Controllers | ||
Series FMBA | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CN
The ABB Modbus Adapter is an innovative solution designed to ensure seamless connectivity to all major controllers within fieldbus networks. This flexible, plug-in adapter simplifies the integration process, offering fast and reliable communication for demanding applications. With its Compact design, it optimally fits within various setups, making it an essential component for organisations looking to enhance their automation capabilities while benefiting from the robust performance synonymous with brand.
Flexible plug-in design facilitates quick installation and integration
Enables universal connectivity across all major controllers
Compact dimensions allow for easy fitting in space-constrained environments
Lightweight at just 0.046 kg for minimal impact on existing setups
Equipped with an efficient engineering solution for fieldbus communication
Backed by global commercial alias for clear identification and support
Offers compliance with customs regulations under the specified tariff number