Schneider Electric Altivar Power Module
- RS Stock No.:
- 444-393
- Mfr. Part No.:
- APM1L0LFMY6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,018.07
(exc. VAT)
£1,221.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £1,018.07 |
*price indicative
- RS Stock No.:
- 444-393
- Mfr. Part No.:
- APM1L0LFMY6
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Accessory Type | Power Module | |
For Use With | Altivar Process Modular | |
Series | Altivar | |
Mounting Type | Cabinet Mount | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Module | ||
For Use With Altivar Process Modular | ||
Series Altivar | ||
Mounting Type Cabinet Mount | ||
- COO (Country of Origin):
- CN
The Schneider Electric Altivar Process Modular line filter module is designed for 500 to 690V systems and features liquid cooling to ensure efficient thermal management in high-power applications. This module helps mitigate electromagnetic interference (EMI), enhancing the overall performance and compliance of the drive system in industrial environments.
IP00 conforming to IEC 61800-5-1
IEC 60721-3 IEC 61508 Standards
IEC 60721-3 IEC 61508 Standards
Related links
- Schneider Electric Altivar Power Module
- Schneider Electric Altivar Series for Use with Power Module APM
- Schneider Electric Altivar Series Cable for Use with Control Unit 2mm Length
- Schneider Electric Altivar Series Metal Bottom Plate for Use with Power Module APM, 69.85 x 330 x 37cm
- Schneider Electric Altivar Series Air Duct System, For Use With Power Module APM
- Schneider Electric Altivar Communication Module
- Schneider Electric Altivar Control Module
- Schneider Electric Altivar Air Inlet Module Kit