Schneider Electric Altivar Power Module
- RS Stock No.:
- 444-389
- Mfr. Part No.:
- APM1L0C20N4
- Brand:
- Schneider Electric
Subtotal (1 pack of 3 units)*
£40,181.99
(exc. VAT)
£48,218.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £40,181.99 | £13,393.997 |
*price indicative
- RS Stock No.:
- 444-389
- Mfr. Part No.:
- APM1L0C20N4
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Power Module | |
| For Use With | Altivar Process Modular | |
| Series | Altivar | |
| Mounting Type | Cabinet Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Module | ||
For Use With Altivar Process Modular | ||
Series Altivar | ||
Mounting Type Cabinet Mount | ||
- COO (Country of Origin):
- CN
The Schneider Electric Altivar Process Modular standard power module, with a 200 kW capacity, operates at 380–480V and features IP00 protection. It is liquid-cooled to efficiently manage heat dissipation, ensuring reliable performance and energy efficiency in high-demand industrial applications.
IP00 conforming to IEC 61800-5-1
IEC 61800-3 IEC 61800-5-1 Standards
IEC 61800-3 IEC 61800-5-1 Standards
Related links
- Schneider Electric Altivar Power Module
- Schneider Electric Altivar Series for Use with Power Module APM
- Schneider Electric Altivar Series Air Duct System, For Use With Power Module APM
- Schneider Electric Altivar Series Cable for Use with Control Unit 2mm Length
- Schneider Electric Altivar Series Metal Bottom Plate for Use with Power Module APM, 69.85 x 330 x 37cm
- Schneider Electric Altivar Communication Module
- Schneider Electric Altivar Control Module
- Schneider Electric Altivar Air Inlet Module Kit
