Schneider Electric APM Control Module
- RS Stock No.:
- 444-333
- Mfr. Part No.:
- APM6L0CTLN4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,865.74
(exc. VAT)
£2,238.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,865.74 |
*price indicative
- RS Stock No.:
- 444-333
- Mfr. Part No.:
- APM6L0CTLN4
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Control Module | |
| Product Type | Inverter Drive Accessory | |
| For Use With | Altivar Process Modular | |
| Series | APM | |
| Standards/Approvals | IEC 60721-3, IEC 61800-5-1, IEC 61000-3-12, IEC 13849-1, UL 618000-5-1, IEC 61800-3, IEC 61508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Control Module | ||
Product Type Inverter Drive Accessory | ||
For Use With Altivar Process Modular | ||
Series APM | ||
Standards/Approvals IEC 60721-3, IEC 61800-5-1, IEC 61000-3-12, IEC 13849-1, UL 618000-5-1, IEC 61800-3, IEC 61508 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Control Unit is a part of the Altivar Process Modular drive series, designed for 380 to 480V applications. It integrates advanced features for controlling and monitoring the performance of variable-speed drives in industrial environments. This control unit is specifically built for liquid-cooled systems, enhancing its efficiency and cooling capabilities in demanding applications.
IP00 conforming to IEC 61800-5-1
IEC 61800-3 IEC 61800-5-1 Standards
Related links
- Schneider Electric APM Control Module
- Schneider Electric APM Power Module
- Schneider Electric Altivar Series Air Duct System, For Use With Power module APM
- Schneider Electric Altivar Series Enclosure Support for Use with Power module APM 950 mm x 210 mm x 410mm
- Schneider Electric D-Life Flush Temperature Control Module Relay 230V Temperature Control
- Schneider Electric SE8300 Surface Mount Temperature Control Module Relay 24V Temperature Control
- Schneider Electric SE8000 Surface Mount Temperature Control Module Relay 24V Temperature Control
- Schneider Electric SLEA Surface Mount Temperature Control Module Temperature Control
