Schneider Electric Altivar Control Module
- RS Stock No.:
- 444-395
- Mfr. Part No.:
- APM9A0CTLN401
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,630.53
(exc. VAT)
£3,156.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,630.53 |
*price indicative
- RS Stock No.:
- 444-395
- Mfr. Part No.:
- APM9A0CTLN401
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Control Module | |
| For Use With | Altivar Process Modular | |
| Series | Altivar | |
Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Control Module | ||
For Use With Altivar Process Modular | ||
Series Altivar | ||
- COO (Country of Origin):
- CN
The Schneider Electric Control unit for APM single drive supports 380 to 480V with supply frequency 50 to 60 Hz. Features Safety Function STO (Safe Torque Off) certified SIL 3 and discrete input logic with 16 preset speeds for flexible motor control.
IP00 conforming to IEC 61800-5-1
IEC 60721-3 IEC 61508 Standards
IEC 60721-3 IEC 61508 Standards
Related links
- Schneider Electric Altivar Control Module
- Schneider Electric Altivar Power Module
- Schneider Electric Altivar Communication Module
- Schneider Electric Altivar Air Inlet Module Kit
- Schneider Electric Altivar Process Modular Air Inlet Module Kit
- Schneider Electric Altivar Digital Encoder Interface Module
- Schneider Electric Altivar Remote Control
- Schneider Electric Altivar Connection Kit
