Schneider Electric Altivar Power Module
- RS Stock No.:
- 444-266
- Mfr. Part No.:
- APM1L0LPMY6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,207.34
(exc. VAT)
£2,648.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,207.34 |
*price indicative
- RS Stock No.:
- 444-266
- Mfr. Part No.:
- APM1L0LPMY6
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Power Module | |
| For Use With | Altivar Process Modular | |
| Series | Altivar | |
| Mounting Type | Cabinet Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Module | ||
For Use With Altivar Process Modular | ||
Series Altivar | ||
Mounting Type Cabinet Mount | ||
- COO (Country of Origin):
- CN
The Schneider Electric Altivar Process Modular line paralleling module is designed for 500 to 690V systems and features liquid cooling for efficient thermal management. It enables the parallel connection of multiple drives, improving system scalability, reliability, and energy efficiency in industrial applications.
IP00 conforming to IEC 61800-5-1
IEC 60721-3 IEC 61508 Standards
IEC 60721-3 IEC 61508 Standards
Related links
- Schneider Electric Altivar Power Module
- Schneider Electric Altivar Series for Use with Power Module APM
- Schneider Electric Altivar Series Air Duct System, For Use With Power Module APM
- Schneider Electric Altivar Series Cable for Use with Control Unit 2mm Length
- Schneider Electric Altivar Series Metal Bottom Plate for Use with Power Module APM, 69.85 x 330 x 37cm
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric, Altivar 15A 500 V EMC Filter 3 Phase
- Schneider Electric Altivar Communication Module
