Schneider Electric Altivar Power Module

Subtotal (1 unit)*

£25,358.57

(exc. VAT)

£30,430.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25,358.57

*price indicative

RS Stock No.:
444-391
Mfr. Part No.:
APM1L0C45Y6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Power Module

For Use With

Altivar Process Modular

Series

Altivar

Mounting Type

Cabinet Mount

COO (Country of Origin):
CN
The Schneider Electric Standard power module of the Altivar Process Modular series delivers 450 kW at 500 to 690V with IP00 protection. It features liquid cooling for efficient thermal management in high-power applications.

IP00 conforming to IEC 61800-5-1
IEC 61800-3 IEC 61800-5-1 Standards

Related links