Schneider Electric Altivar Power Module

Subtotal (1 pack of 2 units)*

£32,133.51

(exc. VAT)

£38,560.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£32,133.51£16,066.755

*price indicative

RS Stock No.:
444-162
Mfr. Part No.:
APM1L0C28Y6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Power Module

For Use With

Altivar Process Modular

Series

Altivar

Mounting Type

Cabinet Mount

COO (Country of Origin):
CN
The Schneider Electric Altivar Process Modular standard power module, with a capacity of 280 kW, operates at 500–690V and features IP00 protection. It is liquid-cooled for efficient thermal management in high-power applications.

IP00 conforming to IEC 61800-5-1
IEC 61800-3 IEC 61800-5-1 Standards

Related links