Schneider Electric Altivar Power Module
- RS Stock No.:
- 444-125
- Mfr. Part No.:
- APM1L0MPMY6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,285.56
(exc. VAT)
£2,742.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,285.56 |
*price indicative
- RS Stock No.:
- 444-125
- Mfr. Part No.:
- APM1L0MPMY6
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Power Module | |
| For Use With | Altivar Process Modular | |
| Series | Altivar | |
| Mounting Type | Cabinet Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Module | ||
For Use With Altivar Process Modular | ||
Series Altivar | ||
Mounting Type Cabinet Mount | ||
- COO (Country of Origin):
- CN
The Schneider Electric Altivar Process Modular motor protection module is designed for 500 to 690V systems and features liquid cooling. It ensures reliable protection and performance for motors in demanding industrial environments.
IP00 conforming to IEC 61800-5-1
IEC 61800-3 IEC 61800-5-1 Standards
IEC 61800-3 IEC 61800-5-1 Standards
Related links
- Schneider Electric Altivar Power Module
- Schneider Electric Altivar Series for Use with Power Module APM
- Schneider Electric Altivar Series Cable for Use with Control Unit 2mm Length
- Schneider Electric Altivar Series Metal Bottom Plate for Use with Power Module APM, 69.85 x 330 x 37cm
- Schneider Electric Altivar Series Air Duct System, For Use With Power Module APM
- Schneider Electric Altivar Communication Module
- Schneider Electric Altivar Control Module
- Schneider Electric Altivar Air Inlet Module Kit
