Schneider Electric Altivar Power Module

Subtotal (1 unit)*

£18,585.74

(exc. VAT)

£22,302.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18,585.74

*price indicative

RS Stock No.:
444-123
Mfr. Part No.:
APM1L0C31N4
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Power Module

For Use With

Altivar Process Modular

Series

Altivar

Mounting Type

Cabinet Mount

COO (Country of Origin):
CN
The Schneider Electric Altivar Process Modular standard power module, rated at 315 kW and designed for 380 to 480V systems, features IP00 protection and liquid cooling. This module ensures efficient thermal management, providing reliable performance and energy efficiency in high-power industrial applications.

IP00 conforming to IEC 61800-5-1
IEC 61800-3 IEC 61800-5-1 Standards

Related links