Schneider Electric Altivar Power Module
- RS Stock No.:
- 444-121
- Mfr. Part No.:
- APM1B0C20Y6
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£27,005.90
(exc. VAT)
£32,407.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27,005.90 |
*price indicative
- RS Stock No.:
- 444-121
- Mfr. Part No.:
- APM1B0C20Y6
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Power Module | |
| For Use With | Altivar Process Modular | |
| Series | Altivar | |
| Mounting Type | Cabinet Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Module | ||
For Use With Altivar Process Modular | ||
Series Altivar | ||
Mounting Type Cabinet Mount | ||
- COO (Country of Origin):
- CN
The Schneider Electric LH/regeneration power module for Altivar Process Modular supports 110 to 200kW and 500 to 690V applications. IP00 design allows integration into enclosed control panels for energy-efficient operation.
IP00 conforming to IEC 61800-5-1
IEC 60721-3 IEC 61508 Standards
IEC 60721-3 IEC 61508 Standards
Related links
- Schneider Electric Altivar Power Module
- Schneider Electric Altivar Series for Use with Power Module APM
- Schneider Electric Altivar Series Air Duct System, For Use With Power Module APM
- Schneider Electric Altivar Series Cable for Use with Control Unit 2mm Length
- Schneider Electric Altivar Series Metal Bottom Plate for Use with Power Module APM, 69.85 x 330 x 37cm
- Schneider Electric Wall Mount Power Line Filter 3 Phase
- Schneider Electric, Altivar 15A 500 V EMC Filter 3 Phase
- Schneider Electric Altivar Communication Module
