Finder 39 Series Electromechanical Interface Relay, DIN Rail, 24 V ac/dc Coil, SPDT, 11 mA
- RS Stock No.:
- 819-8805
- Distrelec Article No.:
- 301-05-963
- Mfr. Part No.:
- 39.01.0.024.0060
- Brand:
- Finder
Bulk discount available
Subtotal (1 unit)*
£18.76
(exc. VAT)
£22.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 192 unit(s) ready to ship
- Plus 64 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £18.76 |
| 5 - 9 | £18.15 |
| 10 + | £17.35 |
*price indicative
- RS Stock No.:
- 819-8805
- Distrelec Article No.:
- 301-05-963
- Mfr. Part No.:
- 39.01.0.024.0060
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Electromechanical Interface Relay | |
| Coil Voltage | 24 V ac/dc | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 39 | |
| Terminal Type | Push-in | |
| Switching Current | 6 A | |
| Switching AC Voltage | 250 V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 24 V ac/dc | |
| Coil Current | 11 mA | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Width | 90.7 mm | |
| Height | 87mm | |
| Length | 6.2mm | |
| Standards/Approvals | EAC, CE | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Electromechanical Interface Relay | ||
Coil Voltage 24 V ac/dc | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 39 | ||
Terminal Type Push-in | ||
Switching Current 6 A | ||
Switching AC Voltage 250 V ac | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 24 V ac/dc | ||
Coil Current 11 mA | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Width 90.7 mm | ||
Height 87mm | ||
Length 6.2mm | ||
Standards/Approvals EAC, CE | ||
- COO (Country of Origin):
- IT
Finder Series 39 Interface Relay, 24V AC/DC Coil Voltage, SPDT Contact Configuration - 39.01.0.024.0060
This electromechanical interface relay is designed for automation and control applications in the electrical and mechanical industries. Operating at a coil voltage of 24 V AC/DC, it meets the demands of contemporary electronic systems with a focus on safety and efficiency.
Features & Benefits
• SPDT contact configuration enables flexible circuit control
• Push-in terminal design simplifies wiring and assembly
• Input voltage range accommodates diverse operational needs
• IP20 protection rating ensures safety in non-hazardous environments
• 5ms turn-on time enhances responsiveness
• Silver alloy contacts provide durability and reliable connectivity
Applications
• Ideal for automation control systems
• Suitable for switching high voltage
• Effective for circuit protection and interfacing tasks
• Used in industrial control panels
• Integrated within relay modules for various electrical devices
What is the maximum input voltage compatible with this device?
It can manage a maximum input voltage of 26.4 V AC/DC.
How does the turn-on time affect performance?
A turn-on time of 5ms allows for prompt responses in control applications.
Can it be used in outdoor environments?
No, this device is not advised for outdoor use due to its IP20 protection rating.
What type of mounting does this relay require?
It is designed for straightforward installation on DIN rail systems.
Is this relay suitable for high voltage applications?
Yes, it is effective for switching voltages ranging from 250 to 400 V AC.
Related links
- Finder 39 Series Interface Relay 24V ac/dc Coil 1-Pole
- Finder 39 Series Interface Relay 24V ac/dc Coil 1-Pole, 6A Load
- Finder 39 Series Interface Relay Module 24V ac/dc Coil 1-Pole, 6/10A Load
- Finder 39 Series Interface Relay 24V ac/dc Coil, SPDT
- Finder 39 Series Interface Relay 230V ac Coil 1-Pole, 6A Load
- Finder 39 Series Interface Relay 125V ac Coil 1-Pole
- Finder 39 Series Interface Relay 12V ac/dc Coil 1-Pole
- Finder 39 Series Interface Relay 6V ac/dc Coil 1-Pole


