Phoenix Contact UMK- 8 RELS/KSR-24/21/21 Series Interface Relay Module, DIN Rail Mount, DPDT
- RS Stock No.:
- 801-7801
- Mfr. Part No.:
- 2975722
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 801-7801
- Mfr. Part No.:
- 2975722
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Series | UMK- 8 RELS/KSR-24/21/21 | |
| Terminal Type | Screw | |
| Depth | 168.8mm | |
| Height | 77mm | |
| Length | 59mm | |
| Operating Temperature Range | -20 → +50°C | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -20°C | |
| Dimensions | 59 x 168.8 x 77mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Series UMK- 8 RELS/KSR-24/21/21 | ||
Terminal Type Screw | ||
Depth 168.8mm | ||
Height 77mm | ||
Length 59mm | ||
Operating Temperature Range -20 → +50°C | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -20°C | ||
Dimensions 59 x 168.8 x 77mm | ||
- COO (Country of Origin):
- DE


