Finder 48 Series Interface Relay, DIN Rail, 24 V ac Coil, DPDT, 46 mA
- RS Stock No.:
- 623-7163
- Mfr. Part No.:
- 48.52.8.024.0060SPA
- Brand:
- Finder
Bulk discount available
Subtotal (1 unit)*
£20.72
(exc. VAT)
£24.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 199 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £20.72 |
| 5 - 9 | £20.09 |
| 10 + | £19.21 |
*price indicative
- RS Stock No.:
- 623-7163
- Mfr. Part No.:
- 48.52.8.024.0060SPA
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Interface Relay | |
| Coil Voltage | 24 V ac | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | 48 | |
| Terminal Type | Screw | |
| Switching Current | 8 A | |
| Switching AC Voltage | 250 V ac | |
| Coil Current | 46 mA | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, CE | |
| Width | 75.3 mm | |
| Height | 78.6mm | |
| Length | 15.8mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Interface Relay | ||
Coil Voltage 24 V ac | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series 48 | ||
Terminal Type Screw | ||
Switching Current 8 A | ||
Switching AC Voltage 250 V ac | ||
Coil Current 46 mA | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, CE | ||
Width 75.3 mm | ||
Height 78.6mm | ||
Length 15.8mm | ||
- COO (Country of Origin):
- IT
Finder 48 Series Interface Relay, 24V AC Coil Voltage, DPDT Contact Configuration - 48.52.8.024.0060SPA
This interface relay is designed for automation and control applications, offering versatile functionality in a compact form factor. The device features a double-pole double-throw (DPDT) switch configuration and operates at a coil voltage of 24V AC. Its dimensions are 15.8 x 75.3 x 78.6mm, making it ideal for DIN rail mounting in various industrial settings.
Features & Benefits
• Load current rating of 8A for robust performance
• Fast turn-off time of 12ms enhancing operational efficiency
• Screw terminal connections for secure wiring
• Meets multiple standards including CE and CSA for reliability
• Suitable for extreme temperatures ranging from -40°C to +70°C
Applications
• Employed in building systems
• Used in control panels for hoists and cranes
• Suited for medical and dental equipment
• Ideal for electrical distribution board installations
• Implemented in elevating machinery and shipyard operations
What are the input voltage requirements for this relay?
The relay operates with an input voltage between 250V AC minimum and 8A maximum for reliable performance.
How does this relay ensure durability in tough environments?
It boasts a life expectancy of 100,000 cycles, ensuring longevity in demanding applications.
What is the significance of the contact configuration in operations?
The DPDT configuration allows for versatile switching options, supporting complex circuit designs in automation systems.
Approvals
BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; IMQ; NEMKO; RINA; SEMKO; SEV; UL recognised component for Canada and US; UTE; VDE
Related links
- Finder 48 Series Interface Relay 24V ac Coil 2-Pole, 8A Load
- Finder 48 Series Interface Relay 24V dc Coil 2-Pole, 8A Load
- Finder 48 Series Interface Relay 230V ac Coil 2-Pole, 8A Load
- Finder 48 Series Interface Relay Module 110V ac Coil 2-Pole, 8A Load
- Finder 48 Series Interface Relay Module 230V ac Coil 2-Pole, 8A Load
- Finder 48 Series Interface Relay Module 12V dc Coil 2-Pole, 8A Load
- Hongfa Europe GMBH 2RM Series Interface Relay 24V ac Coil 2-Pole, 8A Load
- Finder 4C Series Interface Relay 24V ac Coil 2-Pole, 8A Load


