Phoenix Contact PR2-RSC3-LDP-24DC/2X21 Series Interface Relay Module, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
- RS Stock No.:
- 524-3690
- Mfr. Part No.:
- 2834643
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 524-3690
- Mfr. Part No.:
- 2834643
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
A 4PDT (4 pole double throw) PR2 relay designed to be mountable on DIN rail NS 35/7.5. Featuring a relay socket and retaining bracket with eject function and pluggable relay with power contact is supplied.
Phoenix Contact PR2-RSC Relays
The range of PR2-RSC preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Mechanical switch position indicator
Screw/Spring-cage connection
Relay with detectable manual operation
4 PDT types with multi-layer gold-plated contacts
Freewheeling diode is integrated in relay with DC types
Red LED operating voltage display
Operating temperature -20°C to +60°C
Dimensions 86 x 27 x 78.5 mm
Available in a range of coil voltages
Screw/Spring-cage connection
Relay with detectable manual operation
4 PDT types with multi-layer gold-plated contacts
Freewheeling diode is integrated in relay with DC types
Red LED operating voltage display
Operating temperature -20°C to +60°C
Dimensions 86 x 27 x 78.5 mm
Available in a range of coil voltages
Typical Applications:
PR2 relays are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Standards
IEC 60664 / IEC 60664 A
Approvals
DIN VDE 0110
PR2-RSC3-LDP-24DC/2X21 (2834643)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Maximum Input Voltage | 24V dc |
Terminal Type | Screw |
Depth | 27mm |
Height | 78.5mm |
Length | 86mm |
Series | PR2-RSC3-LDP-24DC/2X21 |
Contact Material | Silver |
Input Current | 38mA |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Dimensions | 86 x 27 x 78.5mm |
Operating Temperature Range | -25 → +60°C |
Turn Off Time | 5ms |
Turn On Time | 13ms |
- RS Stock No.:
- 524-3690
- Mfr. Part No.:
- 2834643
- Brand:
- Phoenix Contact