Phoenix Contact PLC-RSC-125DC/21 Series Relay Module Interface Relay, DIN Rail, 125V dc Coil, SPDT, 3mA
- RS Stock No.:
- 207-3444
- Mfr. Part No.:
- 2980021
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£256.24
(exc. VAT)
£307.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £25.624 | £256.24 |
*price indicative
- RS Stock No.:
- 207-3444
- Mfr. Part No.:
- 2980021
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 125V dc | |
| Product Type | Relay Module Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | PLC-RSC-125DC/21 | |
| Terminal Type | Screw | |
| Switching Current | 6A | |
| Switching DC Voltage | 250V dc | |
| Coil Current | 3mA | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Contact Material | Silver Tin Oxide | |
| Maximum Operating Temperature | 60°C | |
| Length | 94mm | |
| Width | 6.2mm | |
| Standards/Approvals | IEC 60664A, IEC 60664, IEC 60255/DIN VDE 0435, DIN VDE 0110, DIN EN 50178/VDE 0160 | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 125V dc | ||
Product Type Relay Module Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series PLC-RSC-125DC/21 | ||
Terminal Type Screw | ||
Switching Current 6A | ||
Switching DC Voltage 250V dc | ||
Coil Current 3mA | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Contact Material Silver Tin Oxide | ||
Maximum Operating Temperature 60°C | ||
Length 94mm | ||
Width 6.2mm | ||
Standards/Approvals IEC 60664A, IEC 60664, IEC 60255/DIN VDE 0435, DIN VDE 0110, DIN EN 50178/VDE 0160 | ||
Height 80mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC relay, consisting of basic terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact.
for assembly on DIN rail NS 35/7.5
1 PDT
Input voltage 125 V DC
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC-RSC-12DC/21/EX Series Interface Relay 12V dc Coil 3mA, 3.2 mA
- Phoenix Contact PLC-RSC-230UC/21/EX Series Interface Relay 220V ac/dc SPDT 3.5 mA
- Phoenix Contact PLC-RPT-12DC/21/EX Series Interface Relay 12V dc Coil 3mA, 3.2 mA
- Phoenix Contact PLC-RSC- 24UC/21/MS Series Relay Module Interface Relay 24V ac/dc Coil 11mA
- Phoenix Contact PLC-RSC-24DC/21 Series Interface Relay 24V dc Coil 9mA
- Phoenix Contact PLC-RSC-12DC/21 Series Interface Relay 12V dc Coil 15.3mA
- Phoenix Contact PLC-RSC-60DC/21 Series Interface Relay 60V dc Coil, SPDT
- Phoenix Contact PLC-RSC-230UC/21 Series Interface Relay 230V ac/dc Coil 3.2mA


