Phoenix Contact PLC Series Interface Relay, DIN Rail, 24V dc Coil, SPST
- RS Stock No.:
- 204-7666
- Mfr. Part No.:
- 2966223
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£99.87
(exc. VAT)
£119.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £9.987 | £99.87 |
*price indicative
- RS Stock No.:
- 204-7666
- Mfr. Part No.:
- 2966223
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | PLC | |
| Terminal Type | Screw | |
| Switching Current | 10mA | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 60°C | |
| Contact Material | Silver Tin Oxide | |
| Standards/Approvals | RoHS | |
| Height | 80mm | |
| Width | 6.2mm | |
| Length | 94mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V dc | ||
Product Type Interface Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series PLC | ||
Terminal Type Screw | ||
Switching Current 10mA | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 60°C | ||
Contact Material Silver Tin Oxide | ||
Standards/Approvals RoHS | ||
Height 80mm | ||
Width 6.2mm | ||
Length 94mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC-INTERFACE used for input functions consist of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature relay with power contact. It is compatible for mounting on DIN rail NS 35/7,5. Operating input voltage is 24 V DC.
1 N/O contact
-25°C to 60°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PLC-RPT24DC/ 1IC/ACT Series Interface Relay 24V dc Coil 18mA
- Phoenix Contact PLC-RPT- 24DC/1AU/SEN Series Interface Relay 24V dc Coil 9mA
- Phoenix Contact PLC-RPT- 24DC/1/ACT Series Interface Relay 24V dc Coil 9mA
- Phoenix Contact PLC-2RPT-24DC/1 Series Interface Relay 24V dc Coil 7mA
- Phoenix Contact PLC-RSC- 24DC/ 1AU/MS/SEN Series Interface Relay 24V dc Coil 15.3mA
- Phoenix Contact PLC-RSC- 24DC/ 1/MS/ACT Series Interface Relay 24V dc Coil 15.3mA
- Phoenix Contact PLC Series Solid State Relay 24V dc Coil 38mA
- Phoenix Contact PLC-RSC- 24UC/ 1/S/H Series Interface Relay 24V ac/dc Coil 11mA


