- RS Stock No.:
- 196-0438
- Mfr. Part No.:
- 2967455
- Brand:
- Phoenix Contact
Available to back order for despatch 18/06/2024
Added
Price Each (In a Pack of 10)
£27.86
(exc. VAT)
£33.43
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £27.86 | £278.60 |
*price indicative |
- RS Stock No.:
- 196-0438
- Mfr. Part No.:
- 2967455
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PLC-INTERFACE, consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature solid-state relay, for mounting on DIN rail NS 35/7,5, 1 N/O contact, input: 60 V DC, output: 3 - 48 V DC/100 mA
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Maximum Input Voltage | 60V dc |
Terminal Type | Push In |
Depth | 6.2mm |
Height | 94mm |
Length | 80mm |
Series | PLC-OSC60DC |
Input Current | 5mA |
Maximum Operating Temperature | +60°C |
Dimensions | 80 x 6.2 x 94mm |
Turn On Time | 0.04ms |
Operating Temperature Range | -25 → +60°C |
Input Voltage Range | 0.8 → 1.2V |
Turn Off Time | 2ms |
Minimum Operating Temperature | -25°C |
Related links
- Phoenix Contact PLC-RSC- 24UC/ 1/S/H Series Interface Relay 24V...
- Finder 39 Series Interface Relay SPST, 1-Pole
- Phoenix Contact PLC-RPT-120UC/ 1AU/SEN Series Interface Relay 110V...
- Phoenix Contact RIF-0-RPT-12DC/ 1AU Series Interface Relay 12V dc...
- Phoenix Contact RIF-1-RSC-LDP-24DC/1ICT Series Interface Relay 24V...
- Phoenix Contact PLC-2RPT-24DC/1 Series Interface Relay SPST
- Phoenix Contact PLC-RPT- 24DC/ 1/MS/ACT Series Interface Relay...
- Phoenix Contact PLC Relay Series Solid State Relay 24V dc Coil 5A Load