Phoenix Contact PLC-OPT24DC Series Solid State Interface Relay, 1.25 V Control, DIN Rail Mount
- RS Stock No.:
- 196-0415
- Mfr. Part No.:
- 2900379
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£412.89
(exc. VAT)
£495.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £41.289 | £412.89 |
*price indicative
- RS Stock No.:
- 196-0415
- Mfr. Part No.:
- 2900379
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Control Voltage | 1.25 V | |
| Mounting Type | DIN Rail | |
| Control Voltage Range | 16.8 → 30 V dc | |
| Contact Configuration | SPST | |
| Terminal Type | Push In | |
| Input Current | 8.5mA | |
| Series | PLC-OPT24DC | |
| Depth | 6.2mm | |
| Rise Time | 40µs | |
| Width | 6.2mm | |
| Length | 80mm | |
| Height | 94mm | |
| Maximum Operating Temperature | +70°C | |
| Dimensions | 80 x 6.2 x 94mm | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | cUL Listed, CULus, UL Listed | |
| Range | PLC | |
| Manufacturer Part No. | 2900379 | |
| Operating Temperature Range | -25 → +70°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Control Voltage 1.25 V | ||
Mounting Type DIN Rail | ||
Control Voltage Range 16.8 → 30 V dc | ||
Contact Configuration SPST | ||
Terminal Type Push In | ||
Input Current 8.5mA | ||
Series PLC-OPT24DC | ||
Depth 6.2mm | ||
Rise Time 40µs | ||
Width 6.2mm | ||
Length 80mm | ||
Height 94mm | ||
Maximum Operating Temperature +70°C | ||
Dimensions 80 x 6.2 x 94mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met cUL Listed, CULus, UL Listed | ||
Range PLC | ||
Manufacturer Part No. 2900379 | ||
Operating Temperature Range -25 → +70°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact Solid State Interface Relay, 4kV Rated Surge Voltage, 0.2W Maximum Power Dissipation - PLC-OPT- 24DC/ 24DC/3RW - 2900379
Monitor and control circuits in your industrial equipment with this solid state interface relay from Phoenix Contact. It's a semiconductor-based switching device, which means it has no moving parts, reducing the risk of mechanical wear and supporting a longer operational life. This construction also makes the unit suitable for the control of electrical loads. The thermoplastic housing provides impact protection, making this a practical option for use in harsh environments.
As the relay has a surge voltage rating of up to 4kV, it can withstand high-voltage surges to ensure safe operation. A reverse-polarity protection circuit prevents damage resulting from incorrect connections. Thanks to a narrow width of 6.2mm, you can easily install this device in setups with limited space. You'll find it commonly used in the transportation industry.
As the relay has a surge voltage rating of up to 4kV, it can withstand high-voltage surges to ensure safe operation. A reverse-polarity protection circuit prevents damage resulting from incorrect connections. Thanks to a narrow width of 6.2mm, you can easily install this device in setups with limited space. You'll find it commonly used in the transportation industry.
Features & Benefits
• DIN-rail mounting style for tool-free installation that saves time and effort
• Push-in connection terminals for simple conductor linkage
• Quick response time of 40μs for timely reaction to faults
• Yellow LED indicator makes voltage status monitoring easy
• UL recognised for safe use in Division2/Zone2 environments
• Push-in connection terminals for simple conductor linkage
• Quick response time of 40μs for timely reaction to faults
• Yellow LED indicator makes voltage status monitoring easy
• UL recognised for safe use in Division2/Zone2 environments
Related links
- Phoenix Contact PLC-OPT24DC Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OSC- 24DC/48DC/100 Series Solid State Interface Relay DIN Rail Mount
- Phoenix Contact PLC-OPT-5DC/24DC/2/ACT Series Solid State Interface Relay DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 100 mA Load, DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay 253 V ac Control DIN Rail Mount
- Phoenix Contact PLC-OPT Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OSC Series Solid State Interface Relay, DIN Rail Mount
