Murrelektronik Limited Interface Relay, DIN Rail, 24 V dc Coil, DPDT, 18 mA

Subtotal (1 unit)*

£30.24

(exc. VAT)

£36.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship
  • Plus 34 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.24

*price indicative

RS Stock No.:
137-0305
Distrelec Article No.:
133-52-298
Mfr. Part No.:
52102
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Product Type

Interface Relay

Contact Configuration

DPDT

Mount Type

DIN Rail

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Contact Material

Silver Alloy

Maximum Operating Temperature

55°C

Length

12.4mm

Standards/Approvals

RoHS

Height

91mm

COO (Country of Origin):
CZ

MurrElektronik MIRO 12.4 Series Relays


MurrElektronik MIRO 12.4 series interface relay module featuring coil/contact separation and LED status indicator. The MIRO 12.4 modules are a complete relay module without the need for seperate sockets, providing a quick simple installation option.

Features and Benefits


Status LED;Changeover contacts;Screw or spring clamp terminals;35mm DIN Rail mounting

Related links