Allen Bradley 1492 Series 40-Contact Female Interface Module, Connecting Cable Connector, DIN Rail, 12A

Subtotal (1 unit)*

£311.60

(exc. VAT)

£373.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£311.60

*price indicative

RS Stock No.:
220-0862
Mfr. Part No.:
1492-IFM40D120-2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Gender

Female

Product Type

Interface Module

Wire Size

12AWG, 22AWG

Current

12A

Orientation

Straight

Number of Contacts

40

Connector Type

Connecting Cable

Mount Type

DIN Rail

Voltage

30V

Minimum Operating Temperature

0°C

Cable CSA

0.2mm², 4mm²

Maximum Operating Temperature

60°C

Width

4.33mm

Standards/Approvals

No

Depth

2.78mm

Length

3.27mm

Series

1492

RoHS Status: Not Applicable

The Rockwell Automation 1492-IFM40D120-2 Digital Module has fixed terminal block 40 connector pins and 2 field side wiring terminals per I/O connection connects to digital, analog, and high speed counter PLC I/O modules through pre-wired and pre tested cables.

Extra Terminal Modules

Fusible Modules

Relay and Relay Expander Modules

Ready to Wire Digital Cables

LED Modules

Sensor Modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy