Allen Bradley 1492 Series 20-Contact Female Interface Module, Connecting Cable Connector, DIN Rail, 12A

Subtotal (1 unit)*

£157.22

(exc. VAT)

£188.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.22

*price indicative

RS Stock No.:
220-0849
Mfr. Part No.:
1492-IFM20F-F-2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Interface Module

Gender

Female

Wire Size

12AWG, 22AWG

Current

12A

Orientation

Straight

Number of Contacts

20

Connector Type

Connecting Cable

Mount Type

DIN Rail

Voltage

30V

Cable CSA

0.2mm², 4mm²

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Depth

2.78mm

Standards/Approvals

No

Width

4.33mm

Length

3.27mm

Series

1492

The Rockwell Automation Digital/Analog IFM groups of terminal blocks, are available with either 20-pin (typically 8 to 16 PLC I/O points) or 40-pin (typically 16 to 32 PLC I/O points) cable connectors. The number of field-side wiring terminals varies with the type of module from one to three terminals per I/O point. LEDs and fuse clips are available on-board the IFMs to customize your wiring system to your application and provide assistance with troubleshooting your control panel. The IFMs are compatible with both the pre-wired cables and the IFM-ready cables.

Reduced wiring timing

Reduced wiring errors

Faster troubleshooting and easier maintenance

Increased volume and productivity

Reduced wire preparation and routing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy