Allen Bradley 1492 Series 20-Contact Female Interface Module, Connecting Cable Connector, DIN Rail, 12A

Subtotal (1 unit)*

£212.41

(exc. VAT)

£254.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£212.41

*price indicative

RS Stock No.:
220-0834
Mfr. Part No.:
1492-IFM20D240-2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Gender

Female

Product Type

Interface Module

Wire Size

12AWG, 22AWG

Current

12A

Orientation

Straight

Number of Contacts

20

Connector Type

Connecting Cable

Mount Type

DIN Rail

Voltage

264V

Cable CSA

0.2mm², 4mm²

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Width

4.33mm

Standards/Approvals

No

Depth

2.78mm

Length

3.27mm

Series

1492

RoHS Status: Not Applicable

The Rockwell Automation spring clamp terminal blocks generally have been designed to meet the requirements of one or more regulatory bodies. Most products have also been tested per additional standards. The Bulletin 1492-L line of internationally approved spring-clamp IEC-style terminal blocks offers a variety of products that can make any application.

Reduces wiring time by more than 50%

Requires only a flat-head screwdriver for easy installation

Maintenance-free, no need to retighten

Reliable and efficient

ATEX ,UL and CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy