onsemi Programmable USB Type-C Controller with PD FUSB302 Evaluation Board for FUSB302TMPX FUSB302TGEVB
- RS Stock No.:
- 178-4285
- Mfr. Part No.:
- FUSB302TGEVB
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 178-4285
- Mfr. Part No.:
- FUSB302TGEVB
- Brand:
- onsemi
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Kit Classification | Evaluation Board | |
| For Use With | FUSB302TMPX | |
| Featured Device | FUSB302 | |
| Kit Name | Programmable USB Type-C Controller with PD | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Kit Classification Evaluation Board | ||
For Use With FUSB302TMPX | ||
Featured Device FUSB302 | ||
Kit Name Programmable USB Type-C Controller with PD | ||
The FUSB302TGEVB evaluation board targets system designers looking to implement a DRP/SRC/SNK USB Type-C connector with low amount of programmability.The FUSB302TGEVB enables the USB Type-C detection including attach, and orientation. The FUSB302 integrates the physical layer of the USB BMC power delivery protocol to allow up to 100 W of power and role swap.
Full Type-C 1.1 Support. Integrates the following functionality of the CC pin
Dedicated devices can operate both on a Type-C receptacle or a Type-C plug with a fixed CC and VCONN channel.
Software configurable either as a dedicated host, dedicated device, or dual role
Ability to connect as either a host or a device based on what has been attached.
Dual-Role Functionality with Autonomous DRP Toggle
Attach/Detach Detection as Host
Dedicated devices can operate both on a Type-C receptacle or a Type-C plug with a fixed CC and VCONN channel.
Software configurable either as a dedicated host, dedicated device, or dual role
Ability to connect as either a host or a device based on what has been attached.
Dual-Role Functionality with Autonomous DRP Toggle
Attach/Detach Detection as Host
