Kvaser USB Type A to Male to D-Sub 9-Pin Male Interface Converter
- RS Stock No.:
- 289-0389
- Distrelec Article No.:
- 302-52-671
- Mfr. Part No.:
- 01288-2
- Brand:
- Kvaser
Subtotal (1 unit)*
£591.00
(exc. VAT)
£709.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £591.00 |
*price indicative
- RS Stock No.:
- 289-0389
- Distrelec Article No.:
- 302-52-671
- Mfr. Part No.:
- 01288-2
- Brand:
- Kvaser
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | Interface Converter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | D-Sub 9-Pin | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type Interface Converter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B D-Sub 9-Pin | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Hybrid Pro CAN/LIN is a high-quality interface device that allows for seamless communication between CAN and LIN networks. This versatile device offers compatibility with applications using CANlib and LINlib, making it an ideal choice for a wide range of industries and applications. With support for both CAN FD and LIN 1.3 to 2.2, the Hybrid Pro CAN/LIN provides exceptional flexibility and performance. Its compact design and plug-and-play installation make it easy to use and integrate into any system.
Supports both LIN master and LIN slave mode
Supports CAN FD, up to 5 Mbit/s
Fully compatible with J1939, CANopen, NMEA 2000, and DeviceNet
Quick and easy plug-and-play installation
Powered through the USB connector
Related links
- Kvaser USB Type A to Male to USB Male Interface Converter
- BK Precision USB Type A to Male to D-Sub 9-Pin Male Interface Converter
- Kvaser USB 2.0 Type A to Male to 5 Pin M12 Male Connector Male Interface Adapter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
- Anybus D-Sub 9-Pin to Female to D SUB 9 Pin Male Male Interface Converter
- Kvaser D-Sub 9-Pin to Male to USB Male Interface Converter
- Kvaser USB Type A to Male to D-Sub 9-Pin Female Interface Adapter
- Aten USB Type B to Male to D-Sub 9-Pin Male Interface Adapter
