Exsys D-Sub 9-Pin to Female to DB9 Male Male Interface Converter
- RS Stock No.:
- 284-4431
- Distrelec Article No.:
- 125-99-093
- Mfr. Part No.:
- EX-47925
- Brand:
- Exsys
Subtotal (1 unit)*
£92.30
(exc. VAT)
£110.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.30 |
*price indicative
- RS Stock No.:
- 284-4431
- Distrelec Article No.:
- 125-99-093
- Mfr. Part No.:
- EX-47925
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Converter | |
| Connector Type A | D-Sub 9-Pin | |
| Connector Gender A | Female | |
| Connector Type B | DB9 Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Converter | ||
Connector Type A D-Sub 9-Pin | ||
Connector Gender A Female | ||
Connector Type B DB9 Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The RS-232 Isolator Adapter is a versatile solution designed to protect your RS-232 peripheral devices from surge protection and optical isolation. Its easy installation process makes it compatible with both new and legacy RS-232 devices without the need to turn off your PC. The adapter provides 15KV ESD surge protection, 4.0KV optical isolation, and supports RS-232 signals for seamless connectivity.
Supports data transfer rates from 300 Baud up to 115.2KBaud
Offers 15KV ESD surge protection and 4.0KV optical isolation for enhanced safety
Compatible with both DCE and DTE RS-232 ports for flexible connectivity
Requires +5V DC external power with included power supply for easy use
No drivers needed for all operating systems, making it hassle-free to set up
Comes with wall or Din-Rail mounting kits for convenient installation
Related links
- Exsys D-Sub 9-Pin to Female to DB9 Male Male Interface Converter
- Exsys USB Type B to Male to DB9 Male Male Interface Converter
- Exsys USB Type A to Male to DB9 Male Male Interface Converter
- Exsys USB Type B to Female to DB9 Male Male Interface Converter
- Exsys D-Sub 9-Pin to Female to RJ45 Female Interface Converter
- Exsys D-Sub 9-Pin to Female to Terminal Block Female Interface Converter
- Exsys USB Type B to Female to DB9 Male, USB A Socket Male Interface Converter
- Anybus D-Sub 9-Pin to D SUB 9 Pin Male Male Interface Converter
