Exsys USB Type B to Male to DB9 Male Male Interface Converter
- RS Stock No.:
- 284-4410
- Distrelec Article No.:
- 125-25-087
- Mfr. Part No.:
- EX-1332HMV
- Brand:
- Exsys
Subtotal (1 unit)*
£106.25
(exc. VAT)
£127.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.25 |
*price indicative
- RS Stock No.:
- 284-4410
- Distrelec Article No.:
- 125-25-087
- Mfr. Part No.:
- EX-1332HMV
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Interface Converter | |
| Connector Type A | USB Type B | |
| Connector Gender A | Male | |
| Connector Type B | DB9 Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Interface Converter | ||
Connector Type A USB Type B | ||
Connector Gender A Male | ||
Connector Type B DB9 Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The USB 2.0 to serial RS-232 converter in a metal case is a high-performance device that provides two 16C550-type UART compatible RS-232 serial ports. With the option to supply 5V DC power to both DB9 male connectors, this robust metal case expansion is designed for PC or Notebooks. The easy installation via USB 2.0 bus eliminates the need to open the computer system, making it a convenient solution for instant COM port expansion.
Jumper selectable option to supply 5V DC power to pin 9 of both DB9 male connectors
Robust metal case design for desktop computers or notebooks
Easy installation without opening the computer system
LED displays for data communication status
Supports various data bits, stop bits, and parity options
Compact size and lightweight design for portability
Related links
- Exsys USB Type B to Female to DB9 Male Male Interface Converter
- Exsys USB Type A to Male to DB9 Male Male Interface Converter
- Exsys USB Type B to Female to DB9 Male, USB A Socket Male Interface Converter
- Exsys D-Sub 9-Pin to Female to DB9 Male Male Interface Converter
- Exsys USB Type A to Male to DB9 Female Female Interface Converter
- Exsys USB Type A to Male to Terminal Block Interface Converter
- Exsys USB Type A to Male to RS232 Female Interface Converter
- Exsys USB Type B to RS232 Interface Converter
