Exsys USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- RS Stock No.:
- 284-4407
- Distrelec Article No.:
- 125-76-054
- Mfr. Part No.:
- EX-1324
- Brand:
- Exsys
Subtotal (1 unit)*
£97.13
(exc. VAT)
£116.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.13 |
*price indicative
- RS Stock No.:
- 284-4407
- Distrelec Article No.:
- 125-76-054
- Mfr. Part No.:
- EX-1324
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Serial Cable Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | DB9 Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Serial Cable Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B DB9 Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The USB 2.0 to RS-232 cable that provides four high performance UART outputs, designed for instant COM port expansion via the USB 2.0 Bus. With easy installation and no need to open the computer system, it is perfect for Notebook, PC, thin client, or server use. The cable comes with a 2.0 meter cable and FTDI Chip for reliable connectivity and efficient data transfer.
High performance UART outputs for instant COM port expansion
Easy installation without the need to open the computer system
2.0 meter cable with FTDI Chip for reliable connectivity
Supports a wide range of operating systems including Win98SE/ME/XP/Vista/Win7/Server/Linux/Mac OS
Compact and lightweight design for flexibility in installation
Related links
- Exsys USB Type B to Female to DB9 Male Male USB Serial Cable Adapter
- Exsys USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Exsys USB Type B to Male to DB9 Male Male USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male USB Serial Cable Adapter
- Digitus USB Type C to Male to DB9 Male USB Serial Cable Adapter
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- Trendnet USB Type A to Male to RS232 Male USB Serial Cable Adapter
