Exsys USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- RS Stock No.:
- 284-4406
- Distrelec Article No.:
- 125-76-053
- Mfr. Part No.:
- EX-1322
- Brand:
- Exsys
Subtotal (1 unit)*
£74.61
(exc. VAT)
£89.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.61 |
*price indicative
- RS Stock No.:
- 284-4406
- Distrelec Article No.:
- 125-76-053
- Mfr. Part No.:
- EX-1322
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Serial Cable Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | DB9 Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Serial Cable Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B DB9 Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The USB 2.0 to RS-232 cable is a high-performance solution for instant COM port expansion via the USB 2.0 Bus. Designed for Notebook, PC, thin client, or server, this cable provides two 16C550-type UART compatible RS-232 serial ports without the need to open the computer system. With easy installation and compatibility with various operating systems, it offers a reliable and efficient serial communication solution.
Easy installation without the need to open the computer system
Includes Wall mounting kit and DIN RAIL Kit for versatile installation options
Supports data transfer rates from 50 Baud up to 921.6KBaud
Features FIFO Buffer with 16Byte for smooth data transmission
Supports a range of data bits, stop bits, and parity options for flexible configurations
Powered directly from the USB Bus for added convenience
Compact and lightweight design with a 2.0 meter cable for flexibility in use
Related links
- Exsys USB Type B to Female to DB9 Male Male USB Serial Cable Adapter
- Exsys USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Exsys USB Type B to Male to DB9 Male Male USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male Male USB Serial Cable Adapter
- Digitus USB Type A to Male to DB9 Male USB Serial Cable Adapter
- Digitus USB Type C to Male to DB9 Male USB Serial Cable Adapter
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- Trendnet USB Type A to Male to RS232 Male USB Serial Cable Adapter
