Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-604
- Mfr. Part No.:
- 11.99.9035
- Brand:
- Roline
Subtotal (1 unit)*
£10.42
(exc. VAT)
£12.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.42 |
*price indicative
- RS Stock No.:
- 899-604
- Mfr. Part No.:
- 11.99.9035
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline Cable designed to meet Advanced networking requirements. Its robust construction ensures reliable operation in demanding environments, making it a staple for various professional applications.
Supports high-speed data transmission for optimal performance
Robust build quality ensures durability and long-lasting use
Compact design allows for easy integration into existing systems
Designed to minimise interference for superior signal clarity
Related links
- Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- Roline USB Type A to Male to USB Type C Male USB Cable Assembly
- Roline USB Type C to Male to USB Type B Male USB Cable Assembly
- 12v Illuminated Rocker Switches
- Camozzi Pneumatic Fittings
- Beta Scissors
- Bluetooth Black Headphones
- Category 6a Ethernet Cable
