Roline USB Type C to Male to USB Type C Male USB Cable Assembly

Subtotal (1 unit)*

£18.49

(exc. VAT)

£22.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.49

*price indicative

RS Stock No.:
899-593
Mfr. Part No.:
11.02.8341
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable Assembly

Connector Type A

USB Type C

Connector Gender A

Male

Connector Type B

USB Type C

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
CN
The Roline USB4 Gen3x2 Cable offers high-speed connectivity for seamless data transfer and charging capabilities, featuring reversible USB-C connectors for enhanced user convenience.

Supports data transfer rates of up to 40 Gbit/s for quicker file transfers

Equipped with gold-plated contacts to reduce wear during high plugging cycles

Features improved shielding for superior signal integrity and performance

Compatible with USB Power Delivery for efficient charging up to 240 W

Crafted with a textile-braided jacket for enhanced durability and aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy