Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-577
- Mfr. Part No.:
- 11.44.9073
- Brand:
- Roline
Image representative of range
Subtotal (1 unit)*
£18.17
(exc. VAT)
£21.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.17 |
*price indicative
- RS Stock No.:
- 899-577
- Mfr. Part No.:
- 11.44.9073
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Roline USB3.2 Cable facilitates efficient data transfer and power delivery, designed for high-performance connectivity in various applications.
Delivers data transmission rates of up to 20Gbps
Supports a maximum current delivery of 100W/5A
Constructed with Durable TPE material for enhanced longevity
Features a 1500±30MM length for versatile use
Includes gold plating on pins for optimal conductivity
