Roline USB Type C to Male to USB Type C Male USB Cable Assembly
- RS Stock No.:
- 899-567
- Mfr. Part No.:
- 11.02.9120
- Brand:
- Roline
Subtotal (1 unit)*
£8.98
(exc. VAT)
£10.78
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 30 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.98 |
*price indicative
- RS Stock No.:
- 899-567
- Mfr. Part No.:
- 11.02.9120
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable Assembly | |
| Connector Type A | USB Type C | |
| Connector Gender A | Male | |
| Connector Type B | USB Type C | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable Assembly | ||
Connector Type A USB Type C | ||
Connector Gender A Male | ||
Connector Type B USB Type C | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline Cable offers reliable performance for transferring data between devices seamlessly, ensuring efficiency and convenience for users seeking dependable connections in various environments.
Designed for high-speed data transmission for enhanced productivity
Supports a wide range of devices, promoting versatile use
Compact size allows for easy transport and storage
Durable construction ensures longevity and resilience in various settings
