Beha-Amprobe 93530 Insulation Tester, 100 V Min, 1 kV Max, 999 CAT III, CAT III
- RS Stock No.:
- 794-3254
- Mfr. Part No.:
- 93530-D
- Brand:
- Beha-Amprobe
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 794-3254
- Mfr. Part No.:
- 93530-D
- Brand:
- Beha-Amprobe
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beha-Amprobe | |
| Product Type | Insulation Tester | |
| Model Number | 93530 | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 100V | |
| Maximum Test Voltage | 1kV | |
| Display Type | LCD, LCD | |
| Test Current | 1mA, 1mA | |
| Power Source | Battery, Battery | |
| Battery Type | LR6, LR6 | |
| Insulation Testing Resistance | 999 | |
| Safety Category Level | CAT III, CAT III | |
| Safety Category Voltage | 600V, 600V | |
| Length | 200mm | |
| Width | 95mm | |
| Standards/Approvals | No | |
| Height | 48mm | |
| Weight | 500g | |
| Select all | ||
|---|---|---|
Brand Beha-Amprobe | ||
Product Type Insulation Tester | ||
Model Number 93530 | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 100V | ||
Maximum Test Voltage 1kV | ||
Display Type LCD, LCD | ||
Test Current 1mA, 1mA | ||
Power Source Battery, Battery | ||
Battery Type LR6, LR6 | ||
Insulation Testing Resistance 999 | ||
Safety Category Level CAT III, CAT III | ||
Safety Category Voltage 600V, 600V | ||
Length 200mm | ||
Width 95mm | ||
Standards/Approvals No | ||
Height 48mm | ||
Weight 500g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Fluke Insulation Tester, 1000V Maximum Test Voltage, 1mA Test Current - 93530-D
This insulation tester is a handheld instrument designed to measure insulation resistance and verify electrical safety in installation and maintenance tasks. It operates from battery power and provides selectable test voltages across a practical range, delivering clear readouts on an LCD suitable for field environments where portability and Basic diagnostics are required.
Features and Benefits:
• 1000V maximum test voltage for high-voltage insulation checks
• 100V minimum test voltage for low-voltage diagnostics
• 1mA test current to assess insulation under controlled stress
• 1MΩ insulation resistance range for standard insulation verification
• Battery operation using LR6 cells for on-site independence
• 100V minimum test voltage for low-voltage diagnostics
• 1mA test current to assess insulation under controlled stress
• 1MΩ insulation resistance range for standard insulation verification
• Battery operation using LR6 cells for on-site independence
Applications
• Suitable for verifying cable insulation during installation
• Ideal for routine maintenance on electrical equipment
• Used for commissioning low- and high-voltage circuits
• Can be used for field troubleshooting of insulation faults
• Appropriate for electricians performing site safety checks
• Ideal for routine maintenance on electrical equipment
• Used for commissioning low- and high-voltage circuits
• Can be used for field troubleshooting of insulation faults
• Appropriate for electricians performing site safety checks
What display technology is used to read measurements?
An LCD provides numeric readout of test results for straightforward interpretation.
Which safety classification applies to this device?
It is rated to CAT III at 600V for use in building wiring and distribution-level testing.
How portable is the instrument for site work?
The unit is Compact and lightweight, measuring 200 mm in length and weighing 500 g for easy transport.
What power source does it require during operation?
It runs on LR6 battery cells, enabling operation without mains power.
What physical footprint should I allow for storage or carry?
The testers width is 95 mm and its height is 48 mm, allowing simple storage in tool kits.
Supplied with
2 x test leads, alligator clip, probe tip, handy case, 6 x 1.5 V, type IEC LR6, AA batteries, instruction manual.
Related links
- Megger MIT310 Insulation & Continuity Tester 1 kV Max, 999 CAT III
- Megger MIT310 Insulation & Continuity Tester 1 kV Max UKAS
- Megger MIT310 Insulation & Continuity Tester 1 kV Max RSCAL
- Megger MIT300 Insulation & Continuity Tester 500 V dc Max, 999 CAT III
- Megger MIT300 Insulation & Continuity Tester 500 V dc Max UKAS
- Megger MIT300 Insulation & Continuity Tester 500 V dc Max RSCAL
- Megger MIT220 Insulation & Continuity Tester 500 V Max, 999 CAT III
- Gossen Metrawatt METRISO PRIME Insulation Tester 5 kV Max CAT III, CAT II

