Megger MIT420 Insulation & Continuity Tester, 50V Min, 1000V Max, 200GΩ Max, CAT IV 600 V - RS Calibration

RS Stock No.:
622-9623
Mfr. Part No.:
MIT420
Brand:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Model Number p

MIT420

Tester Type

Insulation & Continuity Tester

Maximum Test Voltage

1000V

Minimum Test Voltage

50V

Maximum Insulation Resistance Measurement

200GΩ

Display Type

Digital

Calibrated

RSCAL

Test Current

20 mA, 200 mA

Battery Type

AA

Power Source

Battery

Battery Life

2200 5-Second Tests

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+55°C

Safety Category Voltage

600V

Safety Category Level

CAT IV

Safety Category

CAT IV 600 V

Width

178mm

Height

89mm

Weight

1.8kg

Length

456mm

Plug Type

Type G - British 3-pin

Dimensions

456 x 178 x 89mm

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy