Chauvin Arnoux MH401 Insulation Tester, 250 V Min, 1 kV Max, 2000 mΩ CAT III

Subtotal (1 unit)*

£274.37

(exc. VAT)

£329.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£274.37

*price indicative

RS Stock No.:
225-8960
Mfr. Part No.:
P06234101
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Insulation Tester

Model Number

MH401

Tester Type

Insulation Tester

Maximum Test Voltage

1kV

Minimum Test Voltage

250V

Display Type

LCD

Test Current

1mA

Battery Type

1.5V AA

Power Source

Battery

Minimum Operating Temperature

0°C

Insulation Testing Resistance

2000mΩ

Safety Category Voltage

300V

Safety Category Level

CAT III

Maximum Operating Temperature

40°C

Standards/Approvals

IEC 61010-1

Weight

600g

COO (Country of Origin):
TW
The Multimetrix MH 401 is a simple insulation knife that can measure insulation at 250, 500 or 1000 V for resistors up to 2000 Ω. The meter can also measure alternating voltages up to 600 V AC and test for continuity. It includes automatic compensation of the measurement cables, warns of the presence of voltage and offers the following other functions: timer, DATA HOLD, automatic shutdown.

Insulation measurement at 250/500/1000 V. DC up to 2000 Ω

Passage resistance measurement with currents from 200 ma

Ease of use with functions: timer / data hold / measurement cable compensation

SAFETY: CAT III 300 V (IEC 61010-1)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy