Chauvin Arnoux CA 6503 Insulation Tester, 250 V Min, 1 kV Max, 5 Ω CAT III, CAT II

Subtotal (1 unit)*

£685.93

(exc. VAT)

£823.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£685.93

*price indicative

RS Stock No.:
231-3636
Mfr. Part No.:
P01132504
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Insulation Tester

Model Number

CA 6503

Tester Type

Insulation Tester

Maximum Test Voltage

1kV

Minimum Test Voltage

250V

Display Type

Analogue

Insulation Testing Resistance

5Ω

Safety Category Voltage

600V

Safety Category Level

CAT III, CAT II

Height

130mm

Standards/Approvals

No

Width

120mm

Length

120mm

Weight

1.05kg

COO (Country of Origin):
CN
The Chauvin Arnoux CA 6501 megohmmeter is completely autonomous due to its magneto power supply. it is suitable for use on construction sites, industrial and domestic, electrical distribution networks, telecommunications. It is suitable for many applications, such as the compliance of electrical installations according to the standards, or preventive maintenance of cables, motors, circuit breakers, transformers.

IP52 protection rating

It is portable, light and Compact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy