Megger MIT310 Insulation & Continuity Tester, 250V Min, 1000V dc Max, 999MΩ Max, CAT III 600V - RS Calibration
- RS Stock No.:
- 192-5880
- Mfr. Part No.:
- MIT310-FR
- Brand:
- Megger
Stock information currently inaccessible
- RS Stock No.:
- 192-5880
- Mfr. Part No.:
- MIT310-FR
- Brand:
- Megger
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Model Number p | MIT310 | |
| Tester Type | Insulation & Continuity Tester | |
| Minimum Test Voltage | 250V | |
| Maximum Test Voltage | 1000V dc | |
| Maximum Insulation Resistance Measurement | 999MΩ | |
| Display Type | LCD | |
| Calibrated | RSCAL | |
| Test Current | 1mA | |
| Battery Type | AA | |
| Power Source | Battery | |
| Battery Life | 5000 5-Second Tests | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +60°C | |
| Safety Category Level | CAT III | |
| Safety Category | CAT III 600V | |
| Safety Category Voltage | 600V | |
| Dimensions | 203 x 148 x 78mm | |
| Weight | 980g | |
| Length | 203mm | |
| Height | 78mm | |
| Width | 148mm | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Model Number p MIT310 | ||
Tester Type Insulation & Continuity Tester | ||
Minimum Test Voltage 250V | ||
Maximum Test Voltage 1000V dc | ||
Maximum Insulation Resistance Measurement 999MΩ | ||
Display Type LCD | ||
Calibrated RSCAL | ||
Test Current 1mA | ||
Battery Type AA | ||
Power Source Battery | ||
Battery Life 5000 5-Second Tests | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Safety Category Level CAT III | ||
Safety Category CAT III 600V | ||
Safety Category Voltage 600V | ||
Dimensions 203 x 148 x 78mm | ||
Weight 980g | ||
Length 203mm | ||
Height 78mm | ||
Width 148mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

