Extech MG320 Insulation Tester, 50 V Min, 1 kV Max, 20 GΩ CAT IV, RSCAL
- RS Stock No.:
- 885-890
- Mfr. Part No.:
- MG320
- Brand:
- Extech
Subtotal (1 unit)*
£392.00
(exc. VAT)
£470.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 6 unit(s) shipping from 20 November 2026
- Plus 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £392.00 |
*price indicative
- RS Stock No.:
- 885-890
- Mfr. Part No.:
- MG320
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Insulation Tester | |
| Model Number | MG320 | |
| Tester Type | Insulation Tester | |
| Minimum Test Voltage | 50V | |
| Maximum Test Voltage | 1kV | |
| Battery Type | AA | |
| Power Source | Battery | |
| Insulation Testing Resistance | 20GΩ | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Length | 225mm | |
| Standards/Approvals | CE | |
| Width | 103mm | |
| Height | 59mm | |
| Weight | 700g | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Insulation Tester | ||
Model Number MG320 | ||
Tester Type Insulation Tester | ||
Minimum Test Voltage 50V | ||
Maximum Test Voltage 1kV | ||
Battery Type AA | ||
Power Source Battery | ||
Insulation Testing Resistance 20GΩ | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Length 225mm | ||
Standards/Approvals CE | ||
Width 103mm | ||
Height 59mm | ||
Weight 700g | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The FLIR CAT IV Insulation Tester/ True RMS MultiMeter combines a portable 20GΩ/1000V Insulation Tester with a True RMS MultiMeter. Insulation tester includes PI/DAR modes, programmable timer, and a comparator for custom test configurations and quick results. Its Programmable Timer feature sets the duration of test.
Low Resistance measurement with Zero function
Data Hold to freeze displayed reading
Auto Power Off and Low battery indication
Related links
- Extech MG320 Insulation Tester 1 kV Max, 20 GΩ CAT IV
- Extech MG320 Insulation Tester 1 kV Max UKAS
- RS PRO IIT1500 Insulation Tester 1 kV Max RSCAL
- Sefram MW9092 Insulation & Continuity Tester 1 kV Max RSCAL
- Fluke 1507 Insulation & Continuity Tester 1 kV Max RSCAL
- Chauvin Arnoux CA 6526 Insulation & Continuity Tester 1 kV Max RSCAL
- Chauvin Arnoux CA 6524 Insulation & Continuity Tester 1 kV Max RSCAL
- Fluke 1587 Insulation Tester 1 kV Max CAT III, RSCAL
