Megger MIT525/2 Insulation Resistance Tester, 250 V Min, 5 kV Max, 10 TΩ CAT IV
- RS Stock No.:
- 877-727
- Mfr. Part No.:
- 1016-085
- Brand:
- Megger
Image representative of range
Subtotal (1 unit)*
£3,750.00
(exc. VAT)
£4,500.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,750.00 |
*price indicative
- RS Stock No.:
- 877-727
- Mfr. Part No.:
- 1016-085
- Brand:
- Megger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Insulation Tester | |
| Model Number | MIT525/2 | |
| Tester Type | Insulation Resistance Tester | |
| Minimum Test Voltage | 250V | |
| Maximum Test Voltage | 5kV | |
| Display Type | LCD | |
| Test Current | 3mA | |
| Battery Type | Lithium-ion | |
| Battery Life | 6h | |
| Power Source | AC Mains, Battery | |
| Insulation Testing Resistance | 10TΩ | |
| Plug Type | AC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Safety Category Level | CAT IV | |
| Safety Category Voltage | 600V | |
| Standards/Approvals | IEC 61010-031 | |
| Width | 285mm | |
| Length | 315mm | |
| Height | 181mm | |
| Weight | 4.5kg | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Insulation Tester | ||
Model Number MIT525/2 | ||
Tester Type Insulation Resistance Tester | ||
Minimum Test Voltage 250V | ||
Maximum Test Voltage 5kV | ||
Display Type LCD | ||
Test Current 3mA | ||
Battery Type Lithium-ion | ||
Battery Life 6h | ||
Power Source AC Mains, Battery | ||
Insulation Testing Resistance 10TΩ | ||
Plug Type AC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Safety Category Level CAT IV | ||
Safety Category Voltage 600V | ||
Standards/Approvals IEC 61010-031 | ||
Width 285mm | ||
Length 315mm | ||
Height 181mm | ||
Weight 4.5kg | ||
- COO (Country of Origin):
- GB
The Megger Insulation Tester delivers exceptional diagnostic testing for high voltage equipment. Its robust dual case design guarantees maximum reliability in harsh industrial environments.
High noise immunity ensures accurate readings
CAT IV 600 V safety rating
Rapid charge Li ion battery
Related links
- Megger MIT515/2 Insulation Resistance Tester 5 kV Max, 10 TΩ CAT IV
- Megger Insulation Resistance Tester 5 kV Max, 30 TΩ CAT IV
- Megger Insulation Resistance Tester 5 kV Max, 20 TΩ CAT IV
- Megger MIT1025/2 Insulation Resistance Tester 10 kV Max, 20 TΩ CAT IV
- Megger MIT1525/2 Insulation Resistance Tester 15 kV Max, 30 TΩ CAT IV
- Megger Insulation Resistance Tester 10 kV Max, 30 TΩ CAT IV
- Megger MIT1015 Insulation Resistance Tester 10 kV Max, 20 TΩ CAT IV
- Megger MIT525 Insulation Tester 5 kV Max 600 V CAT III
