Chauvin Arnoux P01295232 Insulation Tester Lead Lead, For Use With C.A 6547, C.A 6545, C.A 6549 Insulation Tester, C.A

Subtotal (1 unit)*

£95.10

(exc. VAT)

£114.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.10

*price indicative

RS Stock No.:
229-6200
Mfr. Part No.:
P01295232
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Insulation Tester Lead

Accessory Type

Lead

For Use With

C.A 6547, C.A 6545, C.A 6549 Insulation Tester, C.A 6505

Standards/Approvals

No

COO (Country of Origin):
CN
The Chauvin Arnoux HV series simplified crocodile lead with blue crocodile clip which is 3 m long. It is suitable for insulation tester.

Blue colour lead

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy