Pactec ABS Enclosure, 159 x 155 x 64mm
- RS Stock No.:
- 220-5718
- Mfr. Part No.:
- 63092-511-039
- Brand:
- Pactec
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.20
(exc. VAT)
£17.04
(inc. VAT)
- RS Stock No.:
- 220-5718
- Mfr. Part No.:
- 63092-511-039
- Brand:
- Pactec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pactec | |
| Body Material | ABS | |
| External Length | 159 mm | |
| External Width | 155 mm | |
| External Height | 64 mm | |
| External Dimensions | 159 x 155 x 64mm | |
| Select all | ||
|---|---|---|
Brand Pactec | ||
Body Material ABS | ||
External Length 159 mm | ||
External Width 155 mm | ||
External Height 64 mm | ||
External Dimensions 159 x 155 x 64mm | ||
- COO (Country of Origin):
- US

