Pactec White ABS Instrument Case, 133 x 129 x 38mm
- RS Stock No.:
- 220-5702
- Mfr. Part No.:
- 63067-511-039
- Brand:
- Pactec
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£38.87
(exc. VAT)
£46.64
(inc. VAT)
- RS Stock No.:
- 220-5702
- Mfr. Part No.:
- 63067-511-039
- Brand:
- Pactec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pactec | |
| Body Material | ABS | |
| External Length | 133 mm | |
| External Width | 129 mm | |
| External Height | 38 mm | |
| External Dimensions | 133 x 129 x 38mm | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Pactec | ||
Body Material ABS | ||
External Length 133 mm | ||
External Width 129 mm | ||
External Height 38 mm | ||
External Dimensions 133 x 129 x 38mm | ||
Colour White | ||
- COO (Country of Origin):
- US

